- RS Stock No.:
- 136-3482
- Mfr. Part No.:
- OBE 104
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,180.76
Units | Per Unit |
1 + | MYR5,180.76 |
- RS Stock No.:
- 136-3482
- Mfr. Part No.:
- OBE 104
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern OBE Series Compound Microscope
The OBE Series of Digital Compound Microscope from Kern. Designed to be easy to use, making it ideal for use in schools or laboratories.
Featuring an adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. Also a dimmable, strong 3 W LED light source. The OBE range of Microscopes produce impressive images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Series includes:
OBE 101 (136-3478)
OBE 103 (136-3480)
OBE 104 (136-3482)
OBE 111 (899-7996)
OBE 112 (899-7999)
Featuring an adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. Also a dimmable, strong 3 W LED light source. The OBE range of Microscopes produce impressive images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Series includes:
OBE 101 (136-3478)
OBE 103 (136-3480)
OBE 104 (136-3482)
OBE 111 (899-7996)
OBE 112 (899-7999)
Typical Applications
Training, haematology, sediment investigation, doctor's surgeries
Applications/Samples
Translucent, thin, high-contrast, less complex samples (e.g. plant tissue, coloured cells/parasites)
Features and Benefits
Equipped with dioptre adjustment, wide field eyepieces and achromatic objectives
Large fully fledged stage
Available with Monocular or Binocular tube types
230 V - 240 V
Finite optical system (DIN)
4-fold lens revolving unit
360° rotatable
Overall dimensions W´D´H: 320 x 180 x 365 mm
Net Weight: 4.5 kg
Specifications
Attribute | Value |
---|---|
Magnification Power | 4 X, 10 X, 40X |
Illuminated | Yes |
Illumination Type | LED |
Weight | 5kg |
Dimensions | 180 x 320 x 365mm |
Length | 180mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Model Number p | OBE-1 |