Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX
- RS Stock No.:
- 134-8670
- Mfr. Part No.:
- 2905028
- Manufacturer:
- Phoenix Contact
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,905.57
Units | Per Unit |
1 + | MYR1,905.57 |
- RS Stock No.:
- 134-8670
- Mfr. Part No.:
- 2905028
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Signal Duplicators
The 2905026 from Phoenix Contact is a 4-way, configurable signal duplicator. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905026 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.
The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.
The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.
Features and benefits:
- Freely adjustable inputs and outputs
- ATEX Zone-2 installation approval (nA)
- Reinforced isolation in alignment with IEC 61010-1
- Supply voltage range 9.6 V DC up to 30 V DC
- Power from a TBUS Din rail connector
Applications:
- Electrical isolation
- Conversion
- Amplification
- Filtering of standard signal
Accessories:
Phoenix Contact Signal Conditioner - MINI MCR-2-UNI-UI-2UI-PT - 2905028
This signal conditioner from Phoenix Contact is designed for the electrical isolation and duplication of analogue signals. With its slim profile, it won't take up much space on your circuit board.
The component has clearly visible terminal points, so installation is straightforward. Its plug-in connectors don't need any tools as your wires can be inserted by hand. Servicing the converter is easy thanks to its disconnect function that lets you interrupt signal and supply circuits with just a twist of the wrist.
The reinforced isolation on this unit makes it safe to use in measurement and control functions. It has a touch-proof plug design that reduces the likelihood of electrical shocks. This product can be mounted on a DIN rail, which offers a neat and cost-effective solution for organising components in an industrial setting.
The component has clearly visible terminal points, so installation is straightforward. Its plug-in connectors don't need any tools as your wires can be inserted by hand. Servicing the converter is easy thanks to its disconnect function that lets you interrupt signal and supply circuits with just a twist of the wrist.
The reinforced isolation on this unit makes it safe to use in measurement and control functions. It has a touch-proof plug design that reduces the likelihood of electrical shocks. This product can be mounted on a DIN rail, which offers a neat and cost-effective solution for organising components in an industrial setting.
• ATEX hazardous area certification
• Input range of 0 V to12 V and 0 mA to 24 mA
• Output range of 0 V to 10.5 V and 0 mA to 21 mA
• Supply voltage of 24 V DC
• Operating temperature range of -40°C to +70°C
• 1 channel
• Supports Near-Field Communication (NFC) protocols
• Input range of 0 V to12 V and 0 mA to 24 mA
• Output range of 0 V to 10.5 V and 0 mA to 21 mA
• Supply voltage of 24 V DC
• Operating temperature range of -40°C to +70°C
• 1 channel
• Supports Near-Field Communication (NFC) protocols
Specifications
Attribute | Value |
---|---|
Module Type | Signal Duplicator |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Input Range | 0 → 12 V, 0 → 24mA |
Output Range | 0 → 10.5 V, 0 → 21mA |
Supply Voltage | 24V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Termination | Push-In |