Digilent PowerBRICK DC-DC Converter, ±3.3V dc/ -320mA Output, 4.5 → 5.5 V dc Input, 2.2W, Through Hole
- RS Stock No.:
- 134-6469
- Mfr. Part No.:
- 410-294-B
- Manufacturer:
- Digilent
- RS Stock No.:
- 134-6469
- Mfr. Part No.:
- 410-294-B
- Manufacturer:
- Digilent
Technical data sheets
Legislation and Compliance
Product Details
PowerBRICKS
PowerBRICKs are split-rail power supply modules intended to be used with a solderless breadboard. They generate both negative and positive voltage rails from a single +5V USB Vbus input.
RS Product Codes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±3.3V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2.2W |
Input Voltage Nominal | 5 V dc |
Output Current | -320 mA, 350mA |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 3.16 → 3.43V |
Series | PowerBRICK |