- RS Stock No.:
- 131-1335
- Mfr. Part No.:
- 8.07.00 JTAG Isolator
- Manufacturer:
- SEGGER
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,220.35
Units | Per Unit |
1 + | MYR1,220.35 |
- RS Stock No.:
- 131-1335
- Mfr. Part No.:
- 8.07.00 JTAG Isolator
- Manufacturer:
- SEGGER
Technical data sheets
Legislation and Compliance
Product Details
J-Link ARM JTAG Isolator Board
The J-Link JTAG Isolator can be connected between a J-Link Probe and an ARM-board with a 20-pin JTAG-ARM connector to provide electrical isolation. This is essential when the development tools are not connected to the same ground as the application.
Compatible Probes
J-Link BASE 131-1319, J-Link PRO, J-Link ULTRA+, J-Link PLUS , Flasher Portable, Flasher ARM
Features
• 1kV DC optical isolation
• +3.3V and +5Vdc target operation supported
• Powered from probe and target
• JTAG 20-pin connection with TRST, TDI, TMS, TCK, RTCK, TDO and RESET signals
• Power consumption on target side: 35mA typical
• JTAG frequency: Up to 4MHz
• 3 x LEDs: Probe Power, Target Power and Target RESET
• +3.3V and +5Vdc target operation supported
• Powered from probe and target
• JTAG 20-pin connection with TRST, TDI, TMS, TCK, RTCK, TDO and RESET signals
• Power consumption on target side: 35mA typical
• JTAG frequency: Up to 4MHz
• 3 x LEDs: Probe Power, Target Power and Target RESET
Specifications
Attribute | Value |
---|---|
Kit Name | J-Link ARM JTAG Isolator Board |
For Use With | J-Link Probes |
Product Type | Programmer |