uvex uvex hi-com Series Yellow, Black Disposable Ear Plugs, 24 dB Rated 100
- RS Stock No.:
- 130-2356
- Mfr. Part No.:
- 2112101
- Manufacturer:
- uvex
Subtotal (1 box of 100 units)*
MYR325.49
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR325.49 | MYR3.255 |
*price indicative
- RS Stock No.:
- 130-2356
- Mfr. Part No.:
- 2112101
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 100 | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 24dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | uvex hi-com | |
| Material | Polyvinyl Chloride | |
| Colour | Yellow, Black | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 100 | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 24dB | ||
Standards/Approvals EN 352-2, CE | ||
Series uvex hi-com | ||
Material Polyvinyl Chloride | ||
Colour Yellow, Black | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
• Hypoallergenic earplugs with ergonomic design offering low attenuation to prevent the risk of overprotection in environments with sound levels close to the threshold (80 dB)
• Smooth surface to reduce particle adhesion
• Optimal expansion time for easy insertion
• Suitable for use in medium-noise environments between 80 and 100 dB
• Excellent speech recognition
• Reduced perception of internal noises
• Very low pressure inside the ear canal
• Available in corded version for easy intermittent use
• Discreet beige colour, ideal for the service sector
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Made in Sweden
• Additional requirements*: W
UVEX hi-com Ear Plugs
The highly innovative shape of the Uvex hi-com earplug reduces the level of sound that can build up in the inner ear when wearing hearing protection. The innovative channel and cavity design increases the surface area and absorption. The Uvex hi-com earplug delivers softer acoustics and absorbs noise interference, making it possible to understand speech clearly.
The Uvex hi-com earplugs are available in various options:
Uncorded ear plugs 200 pairs – RS Stock no: 130-2355;Corded ear plugs 100 pairs – RS Stock no: 130-2356;Uncorded refill 300 pairs – RS Stock no: 130-2367
Features & Benefits
• Reduction of inner ear sounds, which normally grow louder when earplugs are worn;• Excellent voice perception for improved communication;• Low sound absorption, 24 dB;• No risk of over-protection;• Extremely comfortable;• Simple insertion even in narrower auditory canals;• The hi-com is available in bright, highly visible lemon or in discreet fawn
Related links
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 24 dB Rated Metal Detectable 100
- uvex com4-fit Series Orange 33 dB Rated 100
- Honeywell Safety PerCap Series Black 24 dB Rated 1
- 3M E-A-RCaps Series Blue 24 dB Rated 10
- 3M E.A.R 3M 1310 Series Blue 24 dB Rated 10
- 3M E.A.R Yellow 24 dB Rated 1
- Moldex WaveBand 1K Series Yellow 24 dB Rated 8
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 35 dB Rated 100
