RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16000 m
- RS Stock No.:
- 125-8181
- Mfr. Part No.:
- PRO-LORAT16-8S10
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
MYR6,243.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR6,243.95 |
| 5 + | MYR5,619.56 |
*price indicative
- RS Stock No.:
- 125-8181
- Mfr. Part No.:
- PRO-LORAT16-8S10
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Product Type | Remote Control System | |
| Modulation | FSK | |
| Number of Channels | 10 | |
| Nominal Supply Voltage | 12 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Range | 16000 m | |
| Standards/Approvals | WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC, Waste Batteries and Accumulators Directive 2006/66/EC | |
| Width | 78mm | |
| Depth | 42mm | |
| Height | 136mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Product Type Remote Control System | ||
Modulation FSK | ||
Number of Channels 10 | ||
Nominal Supply Voltage 12 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Range 16000 m | ||
Standards/Approvals WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC, Waste Batteries and Accumulators Directive 2006/66/EC | ||
Width 78mm | ||
Depth 42mm | ||
Height 136mm | ||
PRO-LoRa DIN Rail Remote Control System
PRO-LORA DIN Rail remote control system series is a 10 channel system which is all ready to operate. Also has a secure transmission protocol for reliable operation. The transmitter and receiver units are fitted in an IP65 rated enclosure. Further transmitters can be added. Application areas include lighting Control, General Purpose Remote Switching, Door Control, Quarry Remote Switching, Access Control and Machinery Control.
Available in 1 km range PRO-LORAT1-8S10 (RS 1258180)
Available in 16 km range PRO-LORAT16-8S10 (RS 1258181)
Features
PSU 12 V dc
FREQUENCY 868 MHz
TYPE DIN Rail System
IP RATING IP65
