SDRplay Radio Spectrum Processor - RSP2 Pro Software Defined Radio (SDR) 1KHz → 2GHz RSP2pro
- RS Stock No.:
- 125-7958
- Mfr. Part No.:
- RSP2pro
- Manufacturer:
- SDRplay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-7958
- Mfr. Part No.:
- RSP2pro
- Manufacturer:
- SDRplay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SDRplay | |
| RF Technology | Software Defined Radio (SDR) | |
| Frequency | 1KHz → 2GHz | |
| Kit Name | Radio Spectrum Processor - RSP2 Pro | |
| Select all | ||
|---|---|---|
Brand SDRplay | ||
RF Technology Software Defined Radio (SDR) | ||
Frequency 1KHz → 2GHz | ||
Kit Name Radio Spectrum Processor - RSP2 Pro | ||
- COO (Country of Origin):
- GB
SDRplay Radio Spectrum Processor
The SDRplay Radio Spectrum Processor is powerful wideband full-featured SDR receivers which cover all frequencies from 1kHz up to 2GHz. It provides three software selectable antenna inputs, and clocking features ideally suited to industrial, scientific and educational applications. By using SDRplays own powerful SDRuno software, this versatile receiver can monitor up to 10MHz of the spectrum and accurately record RF power and noise measurements over time. A documented API allows developers to create new demodulators or applications around the platform. The RSP2pro is enclosed in a rugged black painted steel case.
Features and Benefits
• 10 high-selectivity, built-in front-end preselection filters
• API provided to allow demodulator or application development
• Excellent dynamic range for challenging reception conditions
• ExtIO based plugin available
• High-Performance ADC silicon technology (not another 8-bit dongle!)
• Multiplatform driver and API support including Windows, Linux, Mac, Android and Raspberry Pi 2/3
• Powers over the USB cable with a simple type B socket
• Software selectable AM/FM broadcast band notch filters
• Software selectable multi-level Low Noise Preamplifier
• Software upgradeable for future standards
• Strong and growing software support network
• Up to 10MHz visible bandwidth
• Works with all the popular SDR software (including HDSDR, SDR Console, Cubic SDR and SDRuno)
• API provided to allow demodulator or application development
• Excellent dynamic range for challenging reception conditions
• ExtIO based plugin available
• High-Performance ADC silicon technology (not another 8-bit dongle!)
• Multiplatform driver and API support including Windows, Linux, Mac, Android and Raspberry Pi 2/3
• Powers over the USB cable with a simple type B socket
• Software selectable AM/FM broadcast band notch filters
• Software selectable multi-level Low Noise Preamplifier
• Software upgradeable for future standards
• Strong and growing software support network
• Up to 10MHz visible bandwidth
• Works with all the popular SDR software (including HDSDR, SDR Console, Cubic SDR and SDRuno)
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
