- RS Stock No.:
- 124-3465
- Mfr. Part No.:
- 8612130
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 124-3465
- Mfr. Part No.:
- 8612130
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal CM Compact System Enclosures Accessories
124-3457, Gland plate for 600 mm CM, MPN 5001.218
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140
124-3458, Gland plate for 800 mm CM, MPN 5001.219
124-3459, Gland plate for 1000 mm CM, MPN 5001.220
124-3460, Gland plate for 1200 mm CM, MPN 5001.221
124-3461, Interior installation rails for 600 mm CM, MPN 5001.050
124-3462, Interior installation rails for 800 mm CM, MPN 5001.051
124-3463, Interior installation rail for 1000 mm CM, MPN 5001.052
124-3464, Interior installation rail for 1200 mm CM, MPN 5001.053
124-3468, CM Folding lever handle, MPN 5001.060
124-3465, TS Punched section for 300 mm CM, MPN 8612.130
124-3467, TS Punched section for 400 mm CM, MPN 8612.140
Specifications
Attribute | Value |
---|---|
Type | Punched Section |
For Use With | Interior Installation Rail |
Material | Steel |
Dimensions | 17 x 73 x 240mm |
Colour | Grey |