RS PRO RSDS1000 Series, 70 MHz Bench Oscilloscope, 2 Channels
- RS Stock No.:
- 123-6436
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR3,932.23
FREE delivery for orders over RM 500.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR3,932.23 |
| 5 + | MYR3,236.24 |
*price indicative
- RS Stock No.:
- 123-6436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB, RS232 | |
| Memory Depth | 2Mpts | |
| Screen Size | 7 in | |
| Series | RSDS1000 | |
| Standards/Approvals | No | |
| Width | 135.6mm | |
| Height | 157mm | |
| Depth | 323.1mm | |
| Minimum Time Base | 5ns/div | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Display Type | TFT LCD | |
| Safety Category Level | CAT I, CAT II | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 5ns | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB, RS232 | ||
Memory Depth 2Mpts | ||
Screen Size 7 in | ||
Series RSDS1000 | ||
Standards/Approvals No | ||
Width 135.6mm | ||
Height 157mm | ||
Depth 323.1mm | ||
Minimum Time Base 5ns/div | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Display Type TFT LCD | ||
Safety Category Level CAT I, CAT II | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 5ns | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
RS PRO RSDS1000CML+/DL+ Series Digital Storage Oscilloscopes (DSO)
RS PRO RSDS1000CML+/DL+ Series is a dual-channel universal digital oscilloscope available in 50 MHz, 70 MHz, 100 MHz and 150 MHz bandwidth models.
Options available:
All models have a 7 inch (177.8 mm) TFT LCD (800 x 480) screen which provides the space for better seeing and analysing waveform details. The RSDS1000CML+ models include a 2 Mpts memory depth which helps to ensure accurate waveform resolution and to capture longer signal lengths.
Along with a 1 GSa/s sampling rate, the SDS1000CML+ supports 32 parameters and common mathematical operations to speed up complex and/or repetitive measurements. The RSDS1000DL+ model has 32 Kpts memory depth and 500 MSa/s sampling rate.
Features and Benefits
Oscilloscopes Accessories
123-6471 - black soft carrying case
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
RS Pro
Supplied with
Passive probe 1:1/10:1 (x2), USB cable, quick start guide, quality certificate, power cord, CD (includes user manual and EasyScopeX software)
Related links
- RS PRO RSDS1000 Series 2 Channels
- RS PRO RSDS1000 Series 2 Channels
- RS PRO RSDS1000 Series 2 Channels
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- RS PRO DS-1000B Series 2 Channels
- RS PRO RSMDO-2000EX Series 2 Channels
- RS PRO RSMDO-2000EX Series 2 Channels
