- RS Stock No.:
- 123-6156
- Mfr. Part No.:
- 1112964
- Manufacturer:
- DBI-Sala
Discontinued product
- RS Stock No.:
- 123-6156
- Mfr. Part No.:
- 1112964
- Manufacturer:
- DBI-Sala
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
3M Delta Comfort Body Harness
Delta Comfort range of safety harnesses is tough featuring coated corrosion resistant hardware including water and abrasion resistant webbing. The individual shape of the Comfort harness ensures that they are easy to put on and remove due to the unique triangular design. The harnesses maintain their shape providing comfort and the shoulder straps do not rub into your neck. Manufactured from soft breathable material the ergonomically designed hip pads support your hips and back with heavy loads. The Revolver torso adjusters, Tech-Lite aluminium quick connect buckles and the i-Safe system all add to the security and efficiency of this safety harness.
FEATURES and BENEFITS:
Triangular design
Harnesses hold their shape
Water repellent
5 times more abrasion resistant
Comfort padding to the underside of shoulder straps
Comfort padding on the leg straps
Various gear loops and connectors
Storage points for tools and pouches
Revolver vertical torso adjuster
Delta comfort hip pads
Tech-Lite quick connect buckles
Sewn in Dorsal pad
Impact indicators
Rigid belt
Vent windows
Tongue buckle legs
Protected labels with –Safe
Tough and durable
Soft breathable material
Comfortable
Good with heavy loads
Safe and secure
Harnesses hold their shape
Water repellent
5 times more abrasion resistant
Comfort padding to the underside of shoulder straps
Comfort padding on the leg straps
Various gear loops and connectors
Storage points for tools and pouches
Revolver vertical torso adjuster
Delta comfort hip pads
Tech-Lite quick connect buckles
Sewn in Dorsal pad
Impact indicators
Rigid belt
Vent windows
Tongue buckle legs
Protected labels with –Safe
Tough and durable
Soft breathable material
Comfortable
Good with heavy loads
Safe and secure
FITTINGS:
Stock Number – 123-6153. Part Number 1112946.
Front and rear fall arrest attachment point.
Quick Pass-thru buckles.
Comfort padding.
Stock number 123-6154. Part Number 1112952.
Front and rear fall arrest attachment point.
Quick connect buckles.
Comfort padding.
Stock number 123-6155. Part Number 1112961.
Front and rear fall arrest attachment point.
Work positioning belt.
Pass-thru buckles.
Comfort padding.
Stock number 123-6156. Part Number 1112964.
Front and rear fall arrest attachment point.
Work positioning belt.
Quick connect buckles.
Comfort padding.
PERFORMANCE:
One user 140 kg
Maximum arresting force 6 kN MAF
Maximum arresting force 6 kN MAF
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE EN361 Full body fall arrest harness
CE EN358 Work positioning belt
CE EN1497 Rescue harness
CE EN358 Work positioning belt
CE EN1497 Rescue harness
Specifications
Attribute | Value |
---|---|
Harness Attachment Point | Front, Rear |
Hi-Vis | No |
Reflective | No |
Harness Colour | Yellow |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Adjustable Shoulder Straps | Yes |
Front Attachment | Yes |
Stretchable Harness | No |