TDK, SPM-LR, 5012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 3.2A Idc
- RS Stock No.:
- 123-3167
- Mfr. Part No.:
- SPM5012T-2R2M-LR
- Manufacturer:
- TDK
Temporarily out of stock - back order for despatch 10/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR6.042
Units | Per Unit | Per Pack* |
10 + | MYR6.042 | MYR60.42 |
*price indicative |
- RS Stock No.:
- 123-3167
- Mfr. Part No.:
- SPM5012T-2R2M-LR
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
SPM5012 Series Magnetically Shielded Wire Wound Inductors
SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 3.2A |
Package/Case | 5012 |
Length | 5.4mm |
Depth | 5.1mm |
Height | 1.2mm |
Dimensions | 5.4 x 5.1 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 67.7mΩ |
Series | SPM-LR |
Core Material | Ferrite |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |