- RS Stock No.:
- 121-8389
- Mfr. Part No.:
- STK554U392AGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-8389
- Mfr. Part No.:
- STK554U392AGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
STK55 Series - 3-Phase Inverter Hybrid IC Evaluation Board
ON Semiconductor 3 phase Inverter Hybrid IC Evaluation board is designed for the Inverter Power H-IC. The device contains all its High-Voltage control in a SIP module from HV-DC to 3 phase outputs. The Intelligent power module (IPM) can be found in many areas such as refrigerator, dishwasher, clothes washer/dryer, Industrial and motor control systems.
STK551U362AGEVB 121-8385 IPM 600 V 10A SIP-29, Integrated single shunt
STK551U392AGEVB 121-8386 IPM 600 V 15A SIP-29, Integrated single shunt
STK551U3A2AGEVB 121-8387 IPM 600 V 20A SIP-29, Integrated single shunt
STK554U362AGEVB 121-8388 IPM 600 V 10A SIP-29, Three Separate Emitter Terminals
STK554U392AGEVB 121-8389 IPM 600 V 15A SIP-29, Three Separate Emitter Terminals
Features
Output stage uses IGBT/FRD technology
Under Voltage Protection (UVP) and Overcurrent Protection (OCP)
Internal Boost diodes (high side gate boost drive)
STK551U392AGEVB 121-8386 IPM 600 V 15A SIP-29, Integrated single shunt
STK551U3A2AGEVB 121-8387 IPM 600 V 20A SIP-29, Integrated single shunt
STK554U362AGEVB 121-8388 IPM 600 V 10A SIP-29, Three Separate Emitter Terminals
STK554U392AGEVB 121-8389 IPM 600 V 15A SIP-29, Three Separate Emitter Terminals
Features
Output stage uses IGBT/FRD technology
Under Voltage Protection (UVP) and Overcurrent Protection (OCP)
Internal Boost diodes (high side gate boost drive)
Motor Driver Evaluation Kits, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Power Management Function | 3-Phase Inverter |
Kit Classification | Evaluation Board |
Featured Device | STK554U392A-E |