- RS Stock No.:
- 121-8083
- Mfr. Part No.:
- DES-1018MP
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 121-8083
- Mfr. Part No.:
- DES-1018MP
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Link 18-Port Fast Ethernet PoE Switches
The D-Link DES-1018P/DES-1018MP is a plug And play Fast Ethernet PoE Switch Device that requires no configuration and features 8 or 16 ports that support the IEEE 802.3af PoE protocol. Each of the PoE ports can supply up to 15.4 W, allowing you to attach an IEEE 802.3af-compliant device to the DES-1018P/DES-1018MP without requiring extra power.
The addition of 2 Gbit combo uplink ports means that businesses can increase their network bandwidth via wired speed while offering redundancy so voice and surveillance data are transferred reliably
The addition of 2 Gbit combo uplink ports means that businesses can increase their network bandwidth via wired speed while offering redundancy so voice and surveillance data are transferred reliably
Fan
DES-1018P - 1 fan
DES-1018MP - 1 smart fan
PoE Ports
DES-1018P - ports 1∼8 up to 15.4 W per port
DES-1018MP - ports 1∼16 up to 15.4 W per port
DES-1018P - 1 fan
DES-1018MP - 1 smart fan
PoE Ports
DES-1018P - ports 1∼8 up to 15.4 W per port
DES-1018MP - ports 1∼16 up to 15.4 W per port
Note
The DES-1018P/DES-1018MP can also connect other Ethernet devices like computers, printers and network attached storage (NAS) to fit into any type of network application
Specifications
Attribute | Value |
---|---|
Number of Ports | 18 |
PoE - Power Over Ethernet | Yes |
Switch Type | Unmanaged |
RJ45 Ports | 16 |
SFP Ports | 2 |
Height | 44mm |
Network Speed | 10/100Mbit/s |
Model | DES-1018MP |
Dimensions | 280 x 210 x 44mm |
Width | 280mm |
Depth | 210mm |