RS PRO Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 121-7830
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR56.00
FREE delivery for orders over RM 500.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR56.00 |
| 5 + | MYR46.09 |
*price indicative
- RS Stock No.:
- 121-7830
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Series | RUB | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 30V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 36mm | |
| Length | 36mm | |
| Height | 53mm | |
| Coil Power | 300W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Series RUB | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 30V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS | ||
Width 36mm | ||
Length 36mm | ||
Height 53mm | ||
Coil Power 300W | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS Pro RUB Series DPCO Octal Relays
RS Pro RUB series double pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Double pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Power Relay 10A Switching Current, DPDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- RS PRO Plug-in Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
