RF Solutions KAPPA-M868-SO RF Module FM 868 MHz 3.6 V
- RS Stock No.:
- 111-0160
- Mfr. Part No.:
- KAPPA-M868-SO
- Manufacturer:
- RF Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR59.00
- RS Stock No.:
- 111-0160
- Mfr. Part No.:
- KAPPA-M868-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Sub Type | Transceiver | |
| Component Type | Module | |
| Product Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 57.6kbps | |
| Mount Type | Surface | |
| Frequency | 868MHz | |
| Maximum Output Power | 13dBm | |
| Receiver Sensitivity | -102dBm | |
| Interface Type | RS232 | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 31.5mm | |
| Height | 2.5mm | |
| Series | KAPPA-M | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Sub Type Transceiver | ||
Component Type Module | ||
Product Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 57.6kbps | ||
Mount Type Surface | ||
Frequency 868MHz | ||
Maximum Output Power 13dBm | ||
Receiver Sensitivity -102dBm | ||
Interface Type RS232 | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 31.5mm | ||
Height 2.5mm | ||
Series KAPPA-M | ||
KAPPA-M868 Radio Modem Module
The KAPPA-M868 module is a sub-1GHz RF transceiver with a UART serial interface. It is designed to implement a basic bi-directional wireless serial data link with hardware handshaking. It may also be set up for One to Many/Broadcast or Many to One operation.
• RF Carrier Frequency: 868.4 to 869.8MHz ISM Band with 5 channels
• RF Power Output: up to +13dBm
• Modulation: FSK
• Receiver Sensitivity: -121dBm @ 9600bps
• Range: up to 1000m (line of sight)
• Packet handler with CRC checking and auto-acknowledge/resend
• Programmable Unique System Identifier
• OTA Data Rate: up to 57.6kbps
• Host communication: serial UART with RTS/CTS flow control
• Connector for RF Activity LED
• Power supply: +2.4 to +3.6Vdc
• Operating temperature range: -40 to +85°C
• Dimensions: 31.5 x 11 x 2.5mm
• Applications: Wired link replacement, Meter reading, EPOS, Long-range communication for the Internet-of-Things (IoT)
RS Product Codes
• 111-0159 KAPPA-M868 SIL format
• 111-0160 KAPPA-M868-SO SMT format
Wireless Modules - RF Solutions
Note
The KAPPA modem module is fully-compatible with RF Solutions' ZULU series of modules.
Approvals
EN300-220
Related links
- RF Solutions ZETA-868-D RF Module FM 868 MHz 3.6 V
- RF Solutions ZETAPLUS-868-D RF Module FM 868 MHz 3.6 V
- RF Solutions ZETAPLUS-433-D RF Module FM 433 MHz 3.6 V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6 V
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6 V
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6 V
- RF Solutions ZULUEVAL-M RF Module FSK 68 MHz 3.6 V
- Microchip RF Module FSK, OOK 870 MHz 3.6 V

