RF Solutions KAPPA-M868 Module 868MHz, 2.4 → 3.6V
- RS Stock No.:
- 111-0159
- Mfr. Part No.:
- KAPPA-M868
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR81.14
- RS Stock No.:
- 111-0159
- Mfr. Part No.:
- KAPPA-M868
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 57.6kbit/s | |
| Maximum Output Power | +13dBm | |
| Receiver Sensitivity | -102dBm | |
| Supported Bus Interfaces | RS232 | |
| Supply Voltage | 2.4 → 3.6V | |
| Dimensions | 31.5 x 11 x 2.5mm | |
| Height | 2.5mm | |
| Length | 31.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 57.6kbit/s | ||
Maximum Output Power +13dBm | ||
Receiver Sensitivity -102dBm | ||
Supported Bus Interfaces RS232 | ||
Supply Voltage 2.4 → 3.6V | ||
Dimensions 31.5 x 11 x 2.5mm | ||
Height 2.5mm | ||
Length 31.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||

