- RS Stock No.:
- 766-615
- Mfr. Part No.:
- 7088
- Manufacturer:
- Kimberly Clark
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR355.66
Units | Per Unit |
1 + | MYR355.66 |
- RS Stock No.:
- 766-615
- Mfr. Part No.:
- 7088
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Centre Feed Roll
A quick and easy way to clean up spills and drips to ensure your workspace is clean and safe.
Soft and absorbent.Absorbs most liquids.Strong and durable when wet.
Kimberly Clark Professional Centrefeed Roll Wiper Dispenser 7088
The essential centrefeed wiper for any business. Compatible with a range of WYPALL rolled Wipers, this dispenser promotes hygiene and helps to control costs through controlled dispensing. This smart, white unit is lockable and made with rounded edges making it easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. This product is part of a coordinated range of dispenser products to give your work environment a stylish and professional feel. This pack contains 1 x Kimberly Clark Professional Centrefeed Wiper Dispenser - White. Dispenser size 37 cm (L) x 26 cm (W) x 26 cm (D).
Features and Benefits
1 x Kimberly Clark Professional Centrefeed Roll Wiper Dispenser - White
Dispenses sheets of wiper roll without the need to touch the dispenser, helping to reduce contamination and the spread of germs
A smart, white, water resistant wiper dispenser that is perfect for maintaining hygiene in laboratory, healthcare and general work areas.
Wall-mountable, ideal for cleaning stations
Easy to refill, keep clean and maintain.
Compatible with;
WypAll® L20 Cleaning and Maintenance Blue Wiping Paper 7277 - 2 Ply Centrefeed Rolls - 6 Blue Rolls x 400 Paper Wipers (2,400 Total)
RS stock no: 1258555
WypAll® L10 Food & Hygiene Wiping Paper 7255 - 1 Ply Centrefeed Blue Roll - 6 Centrefeed Rolls x 800 Paper Wipes (4,800 total)
WypAll® L10 Food & Hygiene Wiping Paper 7255 - 1 Ply Centrefeed Blue Roll - 6 Centrefeed Rolls x 800 Paper Wipes (4,800 total)
RS stock no: 2019572
WypAll® Industrial Wiping Paper L20 Centrefeed 7302 - 6 rolls x 336 sheets, 2 ply, blue
WypAll® Industrial Wiping Paper L20 Centrefeed 7302 - 6 rolls x 336 sheets, 2 ply, blue
RS stock no: 4951700
WypAll® Industrial Wiping Paper L20 Centrefeed 7303 - 6 rolls x 336 sheets, 2 ply, white
WypAll® Industrial Wiping Paper L20 Centrefeed 7303 - 6 rolls x 336 sheets, 2 ply, white
RS stock no: 4801879
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Wall Mounted | Yes |
Colour | White |
Width | 260mm |
Depth | 270mm |
Height | 380mm |
Material | Plastic |
Range | Aquarius |