Subtotal (1 unit)*
MYR530.35
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR530.35 |
*price indicative
- RS Stock No.:
- 150-299
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Water Gun | |
| Connection Size | 3/4 in | |
| Maximum Operating Pressure | 24 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Water Gun | ||
Connection Size 3/4 in | ||
Maximum Operating Pressure 24 bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Water Spray Gun - Thread Size 3 /4in. Female
The RS PRO water gun delivers powerful water jets to remove grease, dirt, and grime. You can switch between spray patterns for precise cleaning control. During applications, the comfortable grip and lightweight construction reduce fatigue during extended use, making it ideal for long cleaning sessions. This heavy-duty water gun is made from high-quality materials and is built to withstand heavy-duty use in demanding environments
Features & Benefits
Dimensions
Variants Available Separately
Applications
FAQs
How much does this water gun weigh?
It weighs 1 kg so you can use it for prolonged periods with ease.