StarTech.com 27 in Privacy Screen
- RS Stock No.:
- 287-3316
- Mfr. Part No.:
- 2769G-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR778.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR778.82 |
*price indicative
- RS Stock No.:
- 287-3316
- Mfr. Part No.:
- 2769G-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Monitor | |
| Screen Size | 27 in | |
| Colour | Gold | |
| Touch Screen Compatible | No | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Monitor | ||
Screen Size 27 in | ||
Colour Gold | ||
Touch Screen Compatible No | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 27-inch 16:9 Gold Monitor Privacy Screen provides enhanced privacy and security for your computer monitor. With a glossy gold and black reversible design, this privacy screen protector allows for optimal screen brightness while reducing blue light exposure to improve visual comfort. The quick shift to a mirror-like effect protects sensitive data from unwanted viewers, making it ideal for office and public environments.
Micro louver technology for a 60-degree viewing angle
Blocks up to 51% of blue light emitted from the display
Removable design with glossy gold and black sides for maximum privacy
Universal compatibility with 27-inch monitors in a 16:9 aspect ratio
Easy application with adhesive strips or mounting tabs

