StarTech.com 23.8in Privacy screen

Subtotal (1 unit)*

MYR565.39

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR565.39

*price indicative

RS Stock No.:
287-3313
Mfr. Part No.:
238G-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Privacy

Device Type

Monitor

Screen Size

23.8in

Colour

Gold

Touch Screen Compatible

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 23.8" Gold Monitor Privacy Screen provides enhanced privacy and security for your computer monitor. With a reversible design, glossy gold and black sides, and a light transmittance of 57.5%, it offers optimal screen brightness and privacy. The screen blocks up to 51% of blue light, reducing eye strain and improving visual comfort during prolonged use.

Privacy screen featuring Micro louver technology obscures the view outside a 60-degree angle
Gold finish provides a quick transition to a mirror-like effect for data protection
Compatible with 23.8inch diagonal widescreen computer monitors with a 16:9 aspect ratio
Blocks up to 51% of blue light to reduce digital eye strain
Reversible filter with glossy gold and black sides for maximum privacy and color vibrancy
Detachable design for effortless switching between gold and black finishes

Related links