StarTech.com 19 in Privacy Screen
- RS Stock No.:
- 287-3304
- Mfr. Part No.:
- 1954-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR375.11
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.11 |
*price indicative
- RS Stock No.:
- 287-3304
- Mfr. Part No.:
- 1954-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Anti-Glare | |
| Product Type | Privacy Screen | |
| Device Type | Monitor | |
| Screen Size | 19 in | |
| Colour | Black | |
| Touch Screen Compatible | No | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Anti-Glare | ||
Product Type Privacy Screen | ||
Device Type Monitor | ||
Screen Size 19 in | ||
Colour Black | ||
Touch Screen Compatible No | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 19-inch 5:4 Computer Monitor Privacy Filter offers a convenient and cost-effective solution to protect confidential data from unwanted viewers. The anti-glare design provides visual comfort while reducing the adverse effects of blue light emitted from the display. With a reversible design, you can quickly adjust to different light conditions throughout the day.
Universal design compatible with 19inch 5:4 aspect ratio monitors
Blocks up to 51% of blue light for reduced digital eye strain
Reversible design with matte anti-glare side and high-gloss side for color vibrancy
Privacy shield darkens screen from the side while providing clear viewing angle to the user
Simple installation using adhesive strips or side mounting tabs
Light transmittance of 57.5% for optimal screen brightness and enhanced privacy

