StarTech.com Touch Screen Compatible 14 in Privacy Screen

Subtotal (1 unit)*

MYR373.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR373.79

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3292
Mfr. Part No.:
14LT-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Anti-Glare

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

14 in

Colour

Black

Touch Screen Compatible

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 14-inch 16:9 Touch Privacy Screen is designed to protect sensitive visual data on laptops. With a micro louver technology, it darkens the screen view from the sides to prevent visual eavesdropping in public spaces.

Designed for 14inch laptops with 16:9 aspect ratio

Flip-Over feature allows for sharing contents without uninstalling the filter

Blocks up to 51% of blue light to reduce digital eye strain

Light transmittance of 60% for better screen readability

Comes with adhesive strips and flip-over tabs for hassle-free installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy