StarTech.com Touch Screen Compatible 13 in Privacy Screen

Subtotal (1 unit)*

MYR249.61

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR249.61

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3287
Mfr. Part No.:
13SP-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

13 in

Colour

Black

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 4-Way Privacy Screen is designed for the 13-inch Surface Pro 8, 9, and X models, offering enhanced visual privacy in office or public settings. Featuring a matte finish to reduce reflections and scratch-resistant coating, it ensures optimal privacy in both portrait and landscape orientations. With blue light reduction technology to alleviate eye strain, this Privacy Screen provides a secure and long-lasting fit without interfering with the display, camera, or speakers.

Micro-louver technology obscures the view beyond a 60-degree angle

Matte finish reduces glare and provides scratch resistance

Security shield maintains privacy in portrait and landscape modes

Touch-enabled for interactive experience while safeguarding on-screen content

Self-adhesive application for secure and long-lasting fit

Blocks up to 51% of blue light to reduce digital eye strain

60% light transmittance for improved screen readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy