- RS Stock No.:
- 853-6462
- Mfr. Part No.:
- PX2AG2XX002BAAAX
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 853-6462
- Mfr. Part No.:
- PX2AG2XX002BAAAX
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Piezoresistive Pressure Sensor
Honeywell Piezoresistive pressure sensors are a cost-effective package bursting with features such as silicon micromachined chip mounted onto a ceramic sensing technology, coupled with a protective plastic cap and humidity defence thanks to a Silgel coating. Various nylon-housed options are available for higher pressures to ensure you application is covered
Designed for use with noncorrosive & nonionic pressure media and can also support many ases that are used in medical applications
Temperature compensated
Compact size & cost-effective
Options for Differential, Gage and Absolute pressure pressure measurment available
Temperature compensated
Compact size & cost-effective
Options for Differential, Gage and Absolute pressure pressure measurment available
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid |
Process Connection | G1/8 |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | Metri-Pack 150 |
Response Time | <2 ms |
Maximum Current | 5 mA |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
IP Rating | IP65 |