PTP31B-AA7M1PGAWTJ | Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge | RS
Recently searched

    Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge

    Subtotal (1 unit)**

    MYR2,368.53

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,368.53

    **price indicative

    RS Stock No.:
    288-5843
    Mfr. Part No.:
    PTP31B-AA7M1PGAWTJ
    Manufacturer:
    Endress+Hauser
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Endress+Hauser

    Pressure Reading Type

    Absolute, Gauge

    Minimum Pressure Reading

    400mbar

    Maximum Pressure Reading

    400bar

    Accuracy

    0.5 %

    Output Type

    Analogue

    Series

    Ceraphant PTP31B

    Related links