Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5878
- Mfr. Part No.:
- PTP33B-AA7M1MGB3AJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
MYR2,804.27
Temporarily out of stock - back order for despatch 19/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,804.27 |
**price indicative
- RS Stock No.:
- 288-5878
- Mfr. Part No.:
- PTP33B-AA7M1MGB3AJ
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Pressure Reading Type | Absolute, Gauge | |
Minimum Pressure Reading | 400mbar | |
Maximum Pressure Reading | 40bar | |
Accuracy | 0.5 % | |
Output Type | Analogue | |
Series | Ceraphant PTP33B | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 400mbar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP33B | ||