TE Connectivity MEAS 85 Series Series Pressure Sensor, 0psi Min, 30psi Max, Absolute Reading
- RS Stock No.:
- 239-1740
- Mfr. Part No.:
- 85-030A-0R
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR542.44
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR542.44 |
5 - 9 | MYR531.58 |
10 - 24 | MYR520.95 |
25 - 99 | MYR510.54 |
100 + | MYR500.32 |
**price indicative
- RS Stock No.:
- 239-1740
- Mfr. Part No.:
- 85-030A-0R
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pressure Reading Type | Absolute | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 30psi | |
Media Measured | Gas, Liquid Level | |
Electrical Connection | Ribbon Cable | |
Series | MEAS 85 Series | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 30psi | ||
Media Measured Gas, Liquid Level | ||
Electrical Connection Ribbon Cable | ||
Series MEAS 85 Series | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- TE Connectivity MEAS 85 Series Series Pressure Sensor 100psi Max Absolute Reading
- TE Connectivity MEAS 82 Series Series Pressure Sensor 30psi Max Absolute Reading
- TE Connectivity 85 Series Pressure Sensor Voltage Output, Absolute Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 30psi Max Gauge Reading
- TE Connectivity Pressure Sensor 30psi Max Absolute, Gauge Reading
- TE Connectivity 85 Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity 85 Series Pressure Sensor 100psi Max, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Absolute Reading