TE Connectivity MEAS 82 Series Series Pressure Sensor, 0psi Min, 30psi Max, Digital Output, Absolute Reading

Bulk discount available

Subtotal (1 unit)*

MYR348.00

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR348.00
5 - 9MYR341.05
10 - 24MYR334.24
25 - 99MYR327.56
100 +MYR321.01

*price indicative

RS Stock No.:
239-1738
Mfr. Part No.:
82-030A-C
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Output Type

Digital

Media Measured

Gas, Liquid Level

Electrical Connection

Cable with Connector

Maximum Current

1.5 mA

Series

MEAS 82 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity Pressure Sensors is a 19 mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 82 compensated can be configured for o-ring mounting or threaded process fittings and is designed for OEM applications where compatibility with corrosive media is required.

316L SS Pressure Sensor
Temperature Compensated
0-100mV Output
Absolute and Gage
19mm diaphragm diameter

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links