Honeywell Pressure Sensor, 500psi Max, Regulated Output, Absolute Reading

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-2748
Mfr. Part No.:
MLH500PSB09C
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Absolute

Maximum Pressure Reading

500psi

Accuracy

±0.25%

Output Type

Regulated

Media Measured

Gas, Liquid, Oil

Supply Voltage

24 V

IP Rating

IP65

RoHS Status: Not Applicable

The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 500 psi pressure range.

Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links