Telemecanique Sensors Pressure Switch, 1.4bar Min, 4.6bar Max, 2 NC Output

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-6139
Mfr. Part No.:
FSG2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

1.4bar

Maximum Pressure Reading

4.6bar

Accuracy

<2 %

Output Type

2 NC

Media Measured

Fresh Water, Sea Water

Maximum Current

10 A

Supply Voltage

250 V ac

Housing Material

Nitrile, Nylon 6/6, Zinc Plated Steel

IP Rating

IP20

Maximum Operating Temperature

+45°C

Mounting Type

Threaded

Minimum Operating Temperature

0°C

COO (Country of Origin):
MX
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Non-Domestic Product No
Panel Cut-out Shape Square
Termination Type Screw
Modified Item No
Compatible Wire Gauge (AWG)1

Related links