Telemecanique Sensors Pressure Switch, 1.3bar Min, 12bar Max, 2 NC Output
- RS Stock No.:
- 179-6151
- Mfr. Part No.:
- XMPD12B2142
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR895.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR895.30 |
*price indicative
- RS Stock No.:
- 179-6151
- Mfr. Part No.:
- XMPD12B2142
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 1.3bar | |
| Maximum Pressure Reading | 12bar | |
| Accuracy | <3.5 % | |
| Output Type | 2 NC | |
| Media Measured | Air, Fresh Water, Sea Water | |
| Electrical Connection | Screw Clamp Terminal | |
| Supply Voltage | 230 → 400 V ac | |
| Housing Material | Polyamide | |
| Mounting Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 1.3bar | ||
Maximum Pressure Reading 12bar | ||
Accuracy <3.5 % | ||
Output Type 2 NC | ||
Media Measured Air, Fresh Water, Sea Water | ||
Electrical Connection Screw Clamp Terminal | ||
Supply Voltage 230 → 400 V ac | ||
Housing Material Polyamide | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP54 | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CZ
Full range of Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
User-friendly electronic sensors which can be mounted and configured very simply
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Related links
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max, 3PST-NC Output
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max
