Telemecanique Sensors FRG Series Pressure Switch, Adjustable Differential Reading

Subtotal (1 unit)*

MYR1,170.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,170.75

*price indicative

RS Stock No.:
179-6138
Mfr. Part No.:
FRG2J23B7P
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pressure Reading Type

Adjustable Differential

Series

FRG

Supply Voltage

230 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
US

Type FRG - Pumptrol® Water Pump Pressure Switch


FRG - reverse acting contacts open on falling pressure


Operation:
Diaphragm actuated
Adjustable differential

Related links