Endress+Hauser PTP31B Series Pressure Sensor, 0bar Min, 1bar Max, PNP Output, Absolute, Gauge Reading

N

Subtotal (1 unit)*

MYR1,797.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,797.67

*price indicative

RS Stock No.:
690-413
Mfr. Part No.:
PTP31B-AA4U1HGBWWJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

PNP

Series

PTP31B

COO (Country of Origin):
DE
The Endress+Hauser Ceraphant is a pressure switch designed for safe measurement and monitoring of absolute and gauge pressure in gases, vapors, liquids, and dust. It offers high reproducibility and long-term stability, making it suitable for a wide range of applications. The Ceraphant can be used internationally, thanks to its broad range of approvals and process connections.

Customized measuring ranges
Optionally available with IO-Link

Related links