Endress+Hauser PTP31B Series Pressure Sensor, 0bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- RS Stock No.:
- 690-412
- Mfr. Part No.:
- PTP31B-GR7M1PGBWBJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR2,134.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,134.22 |
*price indicative
- RS Stock No.:
- 690-412
- Mfr. Part No.:
- PTP31B-GR7M1PGBWBJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | PNP | |
| Series | PTP31B | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type PNP | ||
Series PTP31B | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant is a pressure switch designed for safe measurement and monitoring of absolute and gauge pressure in gases, vapors, liquids, and dust. It offers high reproducibility and long-term stability, making it suitable for a wide range of applications. The Ceraphant can be used internationally, thanks to its broad range of approvals and process connections.
Customized measuring ranges
Optionally available with IO-Link
Optionally available with IO-Link
Related links
- Endress+Hauser PTP31B Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PTP31B Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 10bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 40bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 400bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 1bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 100bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 4bar Max Absolute, Gauge Reading
