ifm electronic PN2 Series Pressure Sensor, 0bar Min, 250bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-481
- Mfr. Part No.:
- PN2671
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,752.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,752.51 |
*price indicative
- RS Stock No.:
- 596-481
- Mfr. Part No.:
- PN2671
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PN2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PN2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display offers precise pressure measurement for industrial applications, ensuring reliable performance in dynamic conditions. Designed with versatile functionality, it features an alphanumeric display that provides clear readings and two digital outputs for enhanced control. With a robust casing made of stainless steel, this sensor is built to withstand harsh environments, while its IP65/IP67 protection class guarantees reliability in demanding settings. The integrated watchdog and reverse polarity protection further enhance its operational safety, making it an essential tool for monitoring various media, including liquids and gases. Its ability to operate within a wide temperature range ensures versatility across different operating conditions.
Alphanumeric display for easy reading of pressure measurements
Two digital and one analogue output for flexible integration
Compatible with IO-Link for enhanced communication and diagnostics
Can measure up to 250 bar, ensuring reliability for various applications
Two digital and one analogue output for flexible integration
Compatible with IO-Link for enhanced communication and diagnostics
Can measure up to 250 bar, ensuring reliability for various applications
Related links
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 400bar Max 4 - 20 mA Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
