ifm electronic PS3 Series Pressure Sensor, 0bar Min, 0.6bar Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR5,854.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,854.79

*price indicative

RS Stock No.:
596-469
Mfr. Part No.:
PS307A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.6bar

Accuracy

0.5 %

Output Type

4 - 20 mA

Series

PS3

COO (Country of Origin):
DE
The ifm electronic hydrostatic submersible pressure transmitter is engineered for precise measurement in varied industrial applications. Designed to operate efficiently within a measuring range of 0 to 0.6 bar, it excels in monitoring liquids under challenging conditions. With robust construction featuring a stainless steel housing, this transmitter is IP68 rated, assuring complete protection against water ingress. Capable of withstanding ambient temperatures ranging from -10°C to 60°C, this device is tailored for reliability in real-world environments, making it an ideal choice for demanding applications in sectors such as water management and process control.

Single analogue output provides straightforward data integration
Versatile measuring range caters to diverse fluid pressures
Hydrostatic measuring principle delivers high precision
Temperature coefficients ensure minimal drift across a range of conditions

Related links