ifm electronic PS3 Series Pressure Sensor, 0bar Min, 0.6bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-373
- Mfr. Part No.:
- PS3607
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,599.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,599.96 |
*price indicative
- RS Stock No.:
- 596-373
- Mfr. Part No.:
- PS3607
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.6bar | |
| Accuracy | 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.6bar | ||
Accuracy 1 % | ||
Output Type 4 - 20 mA | ||
Series PS3 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for precise measurement in industrial applications. With a measuring range of up to 0.6 bar and a robust design featuring a 30m PUR cable, this transmitter allows for reliable pressure monitoring in harsh environments. Engineered for both liquid media and varying temperature ranges, it ensures operational flexibility, while its stainless steel construction guarantees longevity and durability. Its analogue output provides seamless integration into existing systems, making it an ideal choice for demanding applications.
Submersible design ensures reliable performance underwater
Measuring range accommodates various pressure units including bar, mbar, psi, and kPa
Temperature range of -10 to 50°C enables versatility in diverse environments
High accuracy with repeatability of better than 0.1%, ensuring dependable readings
Measuring range accommodates various pressure units including bar, mbar, psi, and kPa
Temperature range of -10 to 50°C enables versatility in diverse environments
High accuracy with repeatability of better than 0.1%, ensuring dependable readings
Related links
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 0.6bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 0.6bar Max Gauge Reading
