ifm electronic PT Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-206
- Mfr. Part No.:
- PT5700
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-206
- Mfr. Part No.:
- PT5700
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precise measurements for the monitoring of pressure in both liquids and gases. With a robust design suitable for mobile applications, it boasts a measuring range of 0 to 400 bar. Its durability is underscored by features such as a stainless steel housing and exemplary resistance to high pressures and temperature variations. This dependable device also incorporates advanced technology including analogue output for seamless integration into control systems, ensuring its reliability in demanding environments.
Robust stainless steel construction ensuring longevity in harsh conditions
Measuring range of 0 to 400 bar, catering to a variety of applications
Analogue current output from 4 to 20 mA for straightforward integration with control systems
IP 67 and IP 69K protection ratings safeguard against dust and moisture ingress
Measuring range of 0 to 400 bar, catering to a variety of applications
Analogue current output from 4 to 20 mA for straightforward integration with control systems
IP 67 and IP 69K protection ratings safeguard against dust and moisture ingress
Related links
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
