ifm electronic PT Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR861.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.85

*price indicative

RS Stock No.:
596-204
Mfr. Part No.:
PT5600
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 0.8

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for high-performance pressure measurement in various mobile applications, accommodating both liquids and gases. Designed with a robust stainless steel housing, this transmitter offers exceptional durability in challenging environments. It features a wide measuring range of 0 to 400 bar, complemented by a 4 to 20 mA analogue output for precise data transmission. The device ensures reliability through reverse polarity protection and overload protection, making it a pivotal component for any application requiring accurate pressure monitoring. Its IP67 and IP69K ratings guarantee excellent resistance to water and dust ingress, while the temperature range of -40 to 125 °C ensures functionality across varying conditions.

Measuring range spans from 0 to 400 bar, providing versatility for different applications
Analogue output of 4 to 20 mA allows for seamless integration with existing systems
Durable stainless steel housing enhances lifespan and performance under demanding conditions
Protection ratings of IP67 and IP69K ensure reliability against dust and water exposure

Related links