ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR837.21

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR837.21

*price indicative

RS Stock No.:
596-203
Mfr. Part No.:
PT5502
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 0.8

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for precise measurement in demanding mobile applications. With a measuring range spanning from 0 to 100 bar, it adeptly handles both liquids and gases while maintaining high accuracy and reliability. Constructed of robust stainless steel, this transmitter is built to withstand harsh conditions, boasting an impressive temperature tolerance of -40 to 125°C and ambient conditions up to 100°C. Designed with advanced overload and short-circuit protection, it guarantees longevity and performance, cementing its role as a vital component in your pressure monitoring setup.

Compact design with cylindrical housing for easy installation
Analogue output provides seamless integration with existing systems
Protection class IP67 and IP69K ensures durability in various environments
Operating voltage range between 8 to 32 DC for versatile electrical compatibility

Related links