ifm electronic PM Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-188
- Mfr. Part No.:
- PM1504
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,018.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,018.76 |
*price indicative
- RS Stock No.:
- 596-188
- Mfr. Part No.:
- PM1504
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered to deliver precise measurements in challenging environments, making it ideal for the food and beverage industry. This robust sensor is designed to withstand viscous media and liquids, ensuring reliable performance under varying conditions. With a measuring range from -1 to 10 bar, it offers exceptional accuracy and repeatability, even with suspended particles. Enhanced by gold-plated contacts and a ceramic-capacitive measuring cell, this device ensures superior durability and functionality in processes requiring stringent hygiene standards. Its versatile design allows for both 2-wire and 3-wire operation, providing flexibility for various applications.
Flush mountable design ensures easy cleaning and promotes hygiene
Measuring range of -1 to 10 bar for diverse applications
Equipped with a ceramic-capacitive pressure cell for accurate readings
Gold-plated contacts enhance reliability and longevity
Measuring range of -1 to 10 bar for diverse applications
Equipped with a ceramic-capacitive pressure cell for accurate readings
Gold-plated contacts enhance reliability and longevity
Related links
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
