Jumo 401002 Series Pressure Transmitter, 0bar Min, 4bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 278-948
- Mfr. Part No.:
- 401002/000-457-405-502-20-601-61/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,278.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,278.61 |
*price indicative
- RS Stock No.:
- 278-948
- Mfr. Part No.:
- 401002/000-457-405-502-20-601-61/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Series | 401002 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Series 401002 | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitter is used as the core product for the MIDAS range for applications requiring reliable implementation of measuring tasks with long term stability and outstanding value for the money. The MIDAS range provides solutions for all applications on the basis of this core product. It can be used for recording relative pressures of 0 to 1.6 bar up to 0 to 60 bar in gaseous or liquid media. This electrical connection means that installation times can be shortened and as a result, costs are reduced by 60 % compared to conventional connection options. The universal application is reflected by the wide choice of measuring ranges, process connections, and electrical connections. The device has a nominal measuring range of 0 to 4 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/4 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box according to DIN EN 175301-803, form A, ex DIN 43650.
Long term stability < 0.2 percent
New level of quality for the OEM sector
Innovative and patented sensor design
Seal is made of FPM
QUICKON quick clamp technology enables quicker and safer installation
2.5 times more vibration resistance than the industry standard
Run through the fully automatic measuring and calibration facility
New level of quality for the OEM sector
Innovative and patented sensor design
Seal is made of FPM
QUICKON quick clamp technology enables quicker and safer installation
2.5 times more vibration resistance than the industry standard
Run through the fully automatic measuring and calibration facility
Related links
- Jumo 401002 Series Pressure Transmitter 25bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 1.6bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 40bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 1.5bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 6bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 16bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 3bar Max Differential Reading
