Jumo 401002 Series Pressure Transmitter, Analogue Output 0 bar 40 bar, Differential Reading
- RS Stock No.:
- 279-602
- Mfr. Part No.:
- 401002/000-462-405-502-20-601-61 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,342.54
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,342.54 |
*price indicative
- RS Stock No.:
- 279-602
- Mfr. Part No.:
- 401002/000-462-405-502-20-601-61 000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Pressure Measurement | 40bar | |
| Pressure Reading Type | Differential | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Liquid | |
| Minimum Supply Voltage | 8V | |
| Response Time | 2ms | |
| Maximum Supply Voltage | 30V | |
| Series | 401002 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | UL 61010-1, UL, TR TS 020/2011, IEC 60068-2-6, IEC 60068-2-27, EN 61326-2-3, EN 61298-1, EN 61010-1, EN 60529, EAC, DIN EN 60770, DIN 16086, CAN/CSA-22.2 No. 61010-1 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Pressure Measurement 40bar | ||
Pressure Reading Type Differential | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Minimum Supply Voltage 8V | ||
Response Time 2ms | ||
Maximum Supply Voltage 30V | ||
Series 401002 | ||
Housing Material Stainless Steel | ||
Standards/Approvals UL 61010-1, UL, TR TS 020/2011, IEC 60068-2-6, IEC 60068-2-27, EN 61326-2-3, EN 61298-1, EN 61010-1, EN 60529, EAC, DIN EN 60770, DIN 16086, CAN/CSA-22.2 No. 61010-1 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
