- RS Stock No.:
- 831-933
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 831-933
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Stainless Steel Pre-Cut Shim, 75 mm x 75 mm x 0.25 mm
When you need a spacer tool to fill openings or gaps between surfaces, choose these RS PRO stainless steel pre-cut shims. They're supplied in packs of ten shims with the same thickness, so you'll have plenty on hand for your equipment.
For strength and durability, the shims are made from a robust, corrosion-resistant stainless steel material. Each shim is clearly labelled with its thickness, making it easy to identify the shim size you need for your applications.
These shims are commonly used to support, adjust and accurately align elements of machinery and equipment. Use them to adjust for uneven surfaces and soft feet irregularities, as well as to raise or lower machinery for the purpose of accurate shaft alignment.
For strength and durability, the shims are made from a robust, corrosion-resistant stainless steel material. Each shim is clearly labelled with its thickness, making it easy to identify the shim size you need for your applications.
These shims are commonly used to support, adjust and accurately align elements of machinery and equipment. Use them to adjust for uneven surfaces and soft feet irregularities, as well as to raise or lower machinery for the purpose of accurate shaft alignment.
Features and Benefits
- Length of 75 mm
- Stainless steel material
- Slot width of 21 mm
- Thickness of 0.25 mm
- Width of 75 mm
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Thickness | 0.25mm |
Length | 75mm |
Width | 75mm |
Slot Width | 21mm |