Toshiba TCK106AF,LF(T Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 236-3595
- Mfr. Part No.:
- TCK106AF,LF(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR45.10
FREE delivery for orders over RM 500.00
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | MYR0.902 | MYR45.10 |
| 100 - 200 | MYR0.875 | MYR43.75 |
| 250 - 450 | MYR0.848 | MYR42.40 |
| 500 - 950 | MYR0.823 | MYR41.15 |
| 1000 + | MYR0.798 | MYR39.90 |
*price indicative
- RS Stock No.:
- 236-3595
- Mfr. Part No.:
- TCK106AF,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.063Ω | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | -0.5A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.063Ω | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current -0.5A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Toshiba The TCK106AF series load switch IC for a general power management with slew rate control driver. It has low switch ON resistance and wide input voltage operation from 1.1 to 5.5 V.
Built in auto discharge
General purpose package
