Riello UPS Battery, for use with Sentinel Tower, BB STW Series
- RS Stock No.:
- 255-8475
- Mfr. Part No.:
- BC STW 240V M1
- Manufacturer:
- Riello
Subtotal (1 unit)*
MYR14,168.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,168.13 |
*price indicative
- RS Stock No.:
- 255-8475
- Mfr. Part No.:
- BC STW 240V M1
- Manufacturer:
- Riello
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | 14 Ah Battery Extended Runtime Pack | |
| For Use With | Sentinel Tower | |
| Series | BB STW | |
| Input Voltage | 240V dc | |
| Output Voltage | 240V | |
| Output Current | 14A | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type 14 Ah Battery Extended Runtime Pack | ||
For Use With Sentinel Tower | ||
Series BB STW | ||
Input Voltage 240V dc | ||
Output Voltage 240V | ||
Output Current 14A | ||
- COO (Country of Origin):
- IT
The Riello BB STW series is the Sentinel Tower is the ideal solution for protecting mission critical systems such as safety devices, telecommunications equipment and IT systems to ensure maximum power reliability. Sentinel Tower is designed and built using state-of-the-art technology and components to provide maximum protection to the powered loads with no impact on downstream systems and optimised energy savings.
Advanced diagnostics status, measurements and alarms available on new custom LCD display
Low noise (<45 dBA) it can be installed in any environment thanks to its high frequency switching inverter and PWM load-dependent digitally controlled fan (>20 kHz, value above audible range)
Auto restart means automatic when mains supply is restored, programmable via software
Back feed protection standard: to prevent energy from being fed back to the network
UPS digital updating (flash upgradeable)
Low noise (<45 dBA) it can be installed in any environment thanks to its high frequency switching inverter and PWM load-dependent digitally controlled fan (>20 kHz, value above audible range)
Auto restart means automatic when mains supply is restored, programmable via software
Back feed protection standard: to prevent energy from being fed back to the network
UPS digital updating (flash upgradeable)
Related links
- Riello UPS Battery BB STW Series
- Riello UPS Battery BB SDU Series
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 2200-3000/ER UPS
- Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply Sentinel Tower
- Riello 220 → 240V Input Stand Alone Uninterruptible Power Supply Sentinel Tower
- Riello 220 → 240V Input Tower Uninterruptible Power Supply Extended recharger for Sentinel Tower
- Riello UPS Battery BB SEP Series
- Riello 220 → 415V Input Stand Alone Uninterruptible Power Supply Sentinel Tower

