Riello UPS Battery, for use with Sentinel Dual SDU, BB SDU Series
- RS Stock No.:
- 255-8465
- Mfr. Part No.:
- BC STW 180V M1
- Manufacturer:
- Riello
Subtotal (1 unit)*
MYR13,089.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,089.85 |
*price indicative
- RS Stock No.:
- 255-8465
- Mfr. Part No.:
- BC STW 180V M1
- Manufacturer:
- Riello
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | 7 Ah Battery Extended Runtime Pack | |
| For Use With | Sentinel Dual SDU | |
| Series | BB SDU | |
| Input Voltage | 240V dc | |
| Output Voltage | 240V | |
| Output Current | 7A | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type 7 Ah Battery Extended Runtime Pack | ||
For Use With Sentinel Dual SDU | ||
Series BB SDU | ||
Input Voltage 240V dc | ||
Output Voltage 240V | ||
Output Current 7A | ||
- COO (Country of Origin):
- IT
The Riello BB SDU series is the Sentinel Dual is the best solution for powering mission critical applications and electro-medical devices requiring maximum power reliability. Flexibility of installation and use (digital display, user-replaceable battery set), as well as the many communication options available, makes the Sentinel Dual suitable for many different applications from IT to security.
Simplified installation
Operating mode selection
Emergency function
Battery optimisation
High quality output voltage
Runtime expandability
High battery reliability
Operating mode selection
Emergency function
Battery optimisation
High quality output voltage
Runtime expandability
High battery reliability
Related links
- Riello UPS Battery BB SDU Series
- Riello UPS Battery BB STW Series
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 2200-3000/ER UPS
- Riello 220 → 240V Input Rack Mount 4000VA (3.6kW), Sentinel Dual SDU
- Riello 220 → 240V Input Rack Mount 10000VA (10kW), Sentinel Dual SDU
- Riello 220 → 240V Input Rack Mount 8000VA (8kW), Sentinel Dual SDU
- Riello 220 → 240V Input Rack Mount 6000VA (6kW), Sentinel Dual SDU
- Riello 220 → 240V Input Rack Mount 5000VA (5kW), Sentinel Dual SDU

