Siemens UPS Power Supplies, for use with SITOP, SITOP Series
- RS Stock No.:
- 255-1766
- Mfr. Part No.:
- 6EP41363AC002AY0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,084.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,084.18 |
*price indicative
- RS Stock No.:
- 255-1766
- Mfr. Part No.:
- 6EP41363AC002AY0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Uninterruptible Power Systems | |
| For Use With | SITOP | |
| Series | SITOP | |
| Input Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Uninterruptible Power Systems | ||
For Use With SITOP | ||
Series SITOP | ||
Input Voltage 24V dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
- COO (Country of Origin):
- AT
The Siemens uninterruptible power supply with Ethernet, PROFINET interface, OPC UA server, and web server.
IP20 protection class
Output short-circuit proof
Output short-circuit proof
Related links
- Siemens UPS Power Supplies SITOP Series
- Siemens UPS Power Supplies SITOP Series
- Siemens Selectivity Module SITOP Series
- Siemens UPS Expansion Module, for use with UPS 500S
- Siemens Redundancy module SITOP PSE202U Series
- Siemens Power Supply Redundancy Module, SITOP Series
- Phoenix Contact UPS Power Supplies, for use with UPS
- Siemens Selectivity Module, SITOP Series

