Better World

Siemens Selectivity Module, SITOP Series

Subtotal (1 unit)*

MYR1,777.89

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 999,999,981 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,777.89

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
201-0697
Distrelec Article No.:
301-58-299
Mfr. Part No.:
6EP4438-7EB00-3DX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Selectivity Module

Series

SITOP

Input Voltage

20.4 → 30V

Output Voltage

24V

Output Current

10A

Standards Met

CE

Better World Product

Yes

Better World Claim

Concentrated or compact solution, Saves energy

AC or DC Input Voltage

dc

Rated Input Voltage

30V

Input Current Range

60A

Supply Voltage

24V

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

COO (Country of Origin):
AT

Siemens Selectivity Module, 8-Channel Output, IP20 Rating - SITOP Series - 6EP4438-7EB00-3DX0


Want a power distribution solution with built-in breaking? Opt for this selectivity module from Siemens. It divides and distributes power from a 24V DC PSU to provide up to eight output channels for your sensors or actuators. This makes it a practical pick for industrial automation and process control applications. As a limiting device, it trips any of these eight individual circuits in case of short-circuit or overload faults. This prevents equipment damage and also helps to minimise system downtime, as current or voltage errors are limited to a single circuit.

Features & Benefits


• IP20 rating means it's safe to touch during installation or maintenance
• Operating temperature range between -25°C and +70°C makes it a safe bet in harsh settings
• Convenient DIP switch lets you set delay times for applications where you need to connect sequentially or for load optimisation
• LED indicators let you check on status at a glance

Can I set the tripping range for this module?


Yes. A handy potentiometer on the front of the unit makes it easy to set the tripping range between 2 and 10A to suit your connected equipment.

Related links