MEAN WELL Inlet Filter Inlet Filter for use with Circuit Breaker, Power Supply

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR174.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
  • Plus 89 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR174.28
10 - 49MYR170.79
50 +MYR167.39

*price indicative

RS Stock No.:
187-5566
Distrelec Article No.:
302-29-936
Mfr. Part No.:
ICL-16R
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Accessory Type

Inlet Filter

Product Type

Inlet Filter

For Use With

Circuit Breaker, Power Supply

Standards/Approvals

EN5505, BS EN, EN6100044, EN, RoHS, EN61000411, EN6100046, UKCA, EN6100048, IEC6681, EAC, EN61000, EN6100045, EN550, EN610004, EN6681, CE, EN610006

Width

42mm

Depth

24mm

Length

175mm

COO (Country of Origin):
CN
The ICL-16 is a 16A inrush current limiter that can be used to reduce the high starting current due to capacitive load or inductive causing the circuit breaker to be false triggered. Several power supplies can be installed on the same AC line after the implementation of an ICL-16.

Integrated bypass relay, no simple NTC

Internal thermal protection

Installed on DIN Rail TS-35/7.5 or 15 (ICL-16R)

-30- + 70

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy